Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.750 |
| 25+ | $3.130 |
| 50+ | $2.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC28517T-E/PHA
Newark Part No.83AH3254
Technical Datasheet
Regulator Output TypeAdjustable
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max70V
Max Output Current8A
Output Current8A
IC Case / PackageVQFN-EP
No. of Pins32Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max32V
Switching Frequency Typ800kHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseVQFN-EP
Automotive Qualification Standard-
Switching Frequency800kHz
Technical Specifications
Regulator Output Type
Adjustable
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
8A
IC Case / Package
VQFN-EP
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
800kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
VQFN-EP
Switching Frequency
800kHz
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
70V
Output Current
8A
No. of Pins
32Pins
Output Voltage - Nom
-
Output Voltage Max
32V
Efficiency
95%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability