Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMIC2860-2PYC6-TR
Newark Part No.
Re-Reel75Y6367
Cut Tape75Y6367
Your Part Number
2,088 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.546 |
| 10+ | $0.503 |
| 25+ | $0.459 |
| 50+ | $0.432 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2860-2PYC6-TR
Newark Part No.
Re-Reel75Y6367
Cut Tape75Y6367
Technical Datasheet
No. of Channels2Channels
Output Current Max-
Output Current Max-
Output Voltage Max-
IC Case / PackageSC-70
No. of Pins6Pins
Input Voltage Min3V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleSC-70
No. of Outputs2Outputs
Output Current-
Output Voltage-
Switching Frequency-
Technical Specifications
No. of Channels
2Channels
Output Current Max
-
IC Case / Package
SC-70
Input Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Linear
No. of Outputs
2Outputs
Output Voltage
-
Output Current Max
-
Output Voltage Max
-
No. of Pins
6Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
SC-70
Output Current
-
Switching Frequency
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability