Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMIC2937A-5.0WT
Newark Part No.10AC8135
Product Range5V 750mA LDO Voltage Regulators
Technical Datasheet
193 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.140 |
| 10+ | $3.860 |
| 25+ | $3.590 |
| 50+ | $3.460 |
| 100+ | $3.320 |
Price for:Each
Minimum: 1
Multiple: 1
$4.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2937A-5.0WT
Newark Part No.10AC8135
Product Range5V 750mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min6V
Input Voltage Max26V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage - Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current750mA
Output Voltage Max-
Dropout Voltage Vdo370mV
PolarityPositive Output
LDO Regulator Case StyleTO-220
Output Current Max750mA
Output Current Max750mA
Max Output Current750mA
Dropout Voltage - Typ @ Current370mV
Dropout Voltage Typ @ Current370mV
Dropout Voltage Typ @ Current370mV
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 750mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
26V
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
750mA
Dropout Voltage Vdo
370mV
LDO Regulator Case Style
TO-220
Output Current Max
750mA
Dropout Voltage - Typ @ Current
370mV
Dropout Voltage Typ @ Current
370mV
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
5V 750mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
6V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage - Nom
5V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
750mA
Max Output Current
750mA
Dropout Voltage Typ @ Current
370mV
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MIC2937A-5.0WT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability