Need more?
Quantity | Price |
---|---|
1+ | $1.730 |
10+ | $1.620 |
25+ | $1.600 |
Product Information
Product Overview
The MIC2954-08YM is a bulletproof efficient Voltage Regulator with very low dropout voltage and low quiescent current. The quiescent current of the MIC2954 increases only slightly in dropout, thus prolonging battery life. Key MIC2954 features include protection against reversed battery, fold-back current limiting and automotive load dump protection. It is an adjustable version that includes an error flag output that warns of a low output voltage, which is often due to failing batteries on the input. This may also be used as a power-ON reset. A logic-compatible shutdown input is provided which enables the regulator to be switched on and off. This part may be pin-strapped for 5V output or programmed from 1.24 to 29V with the use of two external resistors.
- Extremely tight load and line regulation
- Very low temperature coefficient
- Current and thermal limiting
- Error flag warns of low output voltage
- Logic-controlled electronic shutdown
- Input can withstand -20V reverse battery and 60V positive transients
Technical Specifications
Adjustable
30V
1Outputs
-
29V
29V
Positive Output
250mA
SOIC
375mV
375mV
SOIC
-40°C
-
No SVHC (25-Jun-2025)
2V
-
1.24V
-
1.24V
250mA
375mV
250mA
250mA
375mV
Surface Mount
8Pins
125°C
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate