Print Page
Image is for illustrative purposes only. Please refer to product description.
746 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 10+ | $3.740 |
| 25+ | $3.480 |
| 96+ | $3.360 |
| 144+ | $3.240 |
Price for:Each
Minimum: 1
Multiple: 1
$3.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC37302WR
Newark Part No.78Y5018
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.25V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage Nom-
Adjustable Output Voltage Min1.24V
Output Voltage - Nom-
Adjustable Output Voltage Max5.5V
Output Voltage Min1.24V
Output Voltage Max5.5V
Output Current3A
Dropout Voltage Vdo300mV
PolarityPositive Output
Max Output Current3A
Output Current Max3A
Output Current Max3A
LDO Regulator Case StyleS-PAK
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageS-PAK
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.24V
Adjustable Output Voltage Max
5.5V
Output Voltage Max
5.5V
Dropout Voltage Vdo
300mV
Max Output Current
3A
Output Current Max
3A
Dropout Voltage Typ @ Current
300mV
Dropout Voltage Typ @ Current
300mV
IC Case / Package
S-PAK
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.25V
No. of Outputs
1Outputs
Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Min
1.24V
Output Current
3A
Polarity
Positive Output
Output Current Max
3A
LDO Regulator Case Style
S-PAK
Dropout Voltage - Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability