Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMIC4224YM-TR
Newark Part No.29AK0888
Product RangeMIC4224YM Series
Technical Datasheet
798 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.950 |
10+ | $2.710 |
25+ | $2.450 |
50+ | $2.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC4224YM-TR
Newark Part No.29AK0888
Product RangeMIC4224YM Series
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationNon-Inverting
Power Switch TypeMOSFET
No. of Pins8Pins
Driver Case StyleSOIC
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeCMOS, TTL
Source Current4A
Sink Current4A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay35ns
Output Delay25ns
Product RangeMIC4224YM Series
Qualification-
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Non-Inverting
No. of Pins
8Pins
IC Case / Package
SOIC
Input Type
CMOS, TTL
Sink Current
4A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
25ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
SOIC
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
35ns
Product Range
MIC4224YM Series
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability