Need more?
Quantity | Price |
---|---|
1+ | $3.500 |
10+ | $3.220 |
25+ | $2.920 |
50+ | $2.790 |
100+ | $2.650 |
Product Information
Product Overview
The MIC4452YN is a 12A-peak low-side MOSFET Driver for use with line drivers and local power on/off switch. The CMOS MOSFET driver is robust, efficient and easy to use. The MIC4451 is a non-inverting driver. This version is capable of 12A (peak) output and can drive the largest MOSFETs with an improved safe operating margin. The MIC4452 accepts any logic input from 2.4V to VS without external speed-up capacitors or resistor networks. Proprietary circuits allow the input to swing negative by as much as 5V without damaging the part. Additional circuits protect against damage from electrostatic discharge. The MIC4452 driver can replace three or more discrete components, reducing PCB area requirements, simplifying product design and reducing assembly cost. Modern bipolar/CMOS/DMOS construction guarantees freedom from latch-up. The rail-to-rail swing capability of CMOS/DMOS insures adequate gate voltage to the MOSFET during power up/down sequencing.
- BiCMOS/DMOS construction
- Latch-up proof - Fully-isolated process is inherently immune to any latch-up
- Input will withstand negative swing of up to 5V
- Logic high input for any voltage from 2.4V to VS
- Low supply current 450μA with logic 1 input
- Output voltage swing to within 25mV of GND or VS
- 62000Pf High capacitive load drive
- 1.0Ω Low output impedance
- 7pF Low equivalent input capacitance (typical)
Technical Specifications
1Channels
Low Side
8Pins
DIP
Non-Inverting
12A
18V
85°C
40ns
-
No SVHC (25-Jun-2025)
-
MOSFET
DIP
Through Hole
12A
4.5V
-40°C
25ns
-
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate