Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,494 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 10+ | $1.640 |
| 25+ | $1.480 |
| 50+ | $1.480 |
| 100+ | $1.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC4826YMM-TR
Newark Part No.29AK0892
Technical Datasheet
Ballast Controller TypeEL Lamp Driver
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC Case / PackageMSOP
Controller IC Case StyleMSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ballast Controller Type
EL Lamp Driver
Supply Voltage Max
5.5V
Controller IC Case Style
MSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.8V
IC Case / Package
MSOP
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability