Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMIC5209-3.6YS
Newark Part No.71Y1618
Product Range3.6V 500mA LDO Voltage Regulators
Technical Datasheet
468 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 10+ | $2.030 |
| 25+ | $1.870 |
| 50+ | $1.820 |
| 156+ | $1.750 |
Price for:Each
Minimum: 1
Multiple: 1
$2.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5209-3.6YS
Newark Part No.71Y1618
Product Range3.6V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max16V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.6V
Adjustable Output Voltage Min-
Output Voltage - Nom3.6V
Output Voltage Nom3.6V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current500mA
Dropout Voltage Vdo350mV
PolarityPositive
Max Output Current500mA
LDO Regulator Case StyleSOT-223
Output Current Max500mA
Dropout Voltage Typ @ Current350mV
Dropout Voltage - Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.6V 500mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MIC5209-3.6YS is a 500mA 3.6V low-Noise LDO Regulator with very low dropout voltage, typically 10mV at light loads and less than 500mV at full load with better than 1% output voltage accuracy. Designed especially for hand-held, battery-powered devices, the regulator features low ground current to help prolong battery life.
- Meets Intel® Slot-1 and slot-2 requirements
- Extremely tight load and line regulation
- Low temperature coefficient
- Current and thermal limiting
- Reversed battery protection
- No-load stability
- 1% Output accuracy
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
Fixed Output Voltage Nom
3.6V
Output Voltage - Nom
3.6V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
350mV
Max Output Current
500mA
Output Current Max
500mA
Dropout Voltage - Typ @ Current
350mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
3.6V 500mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
3.6V
Adjustable Output Voltage Max
-
Output Current
500mA
Polarity
Positive
LDO Regulator Case Style
SOT-223
Dropout Voltage Typ @ Current
350mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability