Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMIC5232-1.2YD5-TR
Newark Part No.96Y9462
Product Range1.2V 10mA LDO Voltage Regulators
Technical Datasheet
Packaging Options
5,404 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.636 |
| 10+ | $0.594 |
| 25+ | $0.552 |
| 50+ | $0.520 |
| 100+ | $0.488 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5232-1.2YD5-TR
Newark Part No.96Y9462
Product Range1.2V 10mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max7V
Fixed Output Voltage Nom1.2V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom1.2V
Output Voltage - Nom1.2V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current10mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo100mV
LDO Regulator Case StyleTSOT-23
Output Current Max10mA
Output Current Max10mA
Max Output Current10mA
Dropout Voltage Typ @ Current100mV
Dropout Voltage - Typ @ Current100mV
Dropout Voltage Typ @ Current100mV
IC MountingSurface Mount
IC Case / PackageTSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.2V 10mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
7V
No. of Outputs
1Outputs
Output Voltage Nom
1.2V
Adjustable Output Voltage Max
-
Output Current
10mA
Polarity
Positive Output
LDO Regulator Case Style
TSOT-23
Output Current Max
10mA
Dropout Voltage Typ @ Current
100mV
Dropout Voltage Typ @ Current
100mV
IC Case / Package
TSOT-23
Operating Temperature Min
-40°C
Product Range
1.2V 10mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.7V
Fixed Output Voltage Nom
1.2V
Adjustable Output Voltage Min
-
Output Voltage - Nom
1.2V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
100mV
Output Current Max
10mA
Max Output Current
10mA
Dropout Voltage - Typ @ Current
100mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability