Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 10+ | $2.450 |
| 25+ | $2.240 |
| 50+ | $2.130 |
| 190+ | $2.030 |
Product Information
Product Overview
The MIC5236YM is a low quiescent current µCap low-dropout adjustable Regulator with a maximum operating input voltage of 30V and a quiescent current of 20µA, it is ideal for supplying keep-alive power in systems with high-voltage batteries. Capable of 150mA output, the MIC5236 has a dropout voltage of only 300mV. It can also survive an input transient of -20 to 60V. As a µCap LDO, the MIC5236 is stable with either a ceramic or a tantalum output capacitor. It only requires a 1µF output capacitor for stability. It includes a logic compatible enable input and an under-voltage error flag indicator. Other features of the MIC5236 include thermal shutdown, current-limit, overvoltage shutdown, load-dump protection, reverse leakage protections and reverse battery protection.
- Stable with ceramic or tantalum output capacitor
- Logic compatible enable input
- ±1% Initial output accuracy
Applications
Computers & Computer Peripherals, Automotive, Power Management
Technical Specifications
Adjustable
20V
-
1.24V
20V
150mA
350mV
150mA
150mA
350mV
350mV
SOIC
-40°C
-
No SVHC (25-Jun-2025)
2.3V
1Outputs
-
-
1.24V
20V
Positive Output
SOIC
150mA
350mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate