Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMIC6211YM5-TR
Newark Part No.
Re-Reel81Y3687
Cut Tape81Y3687
Your Part Number
Technical Datasheet
10,257 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.664 |
| 10+ | $0.605 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC6211YM5-TR
Newark Part No.
Re-Reel81Y3687
Cut Tape81Y3687
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product2.5MHz
Slew Rate Typ6V/µs
Supply Voltage Range4V to 32V
Supply Voltage Range4V to 32V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage2mV
Input Bias Current50nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth2.5MHz
No. of Amplifiers1 Amplifier
Slew Rate6V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
6V/µs
Supply Voltage Range
4V to 32V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
50nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOT-23
Bandwidth
2.5MHz
Slew Rate
6V/µs
Gain Bandwidth Product
2.5MHz
Supply Voltage Range
4V to 32V
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability