Need more?
Quantity | Price |
---|---|
1+ | $1.010 |
25+ | $0.827 |
Product Information
Product Overview
The MIC94063YC6 TR is a high side Power Switch designed for operation between 1.7 to 5.5V. The devices contain a low on-resistance P-channel MOSFET that supports over 2A of continuous current. The switch features an active load discharge circuit which insures capacitive loads retain no charge when the main switch is in an OFF state. It features rapid turn-ON while MIC94062-63 provide a slew rate controlled soft-start turn-on of 800µs (typical) to prevent in-rush current from glitching supply rails. An active pull-down on the enable input keeps MIC94060-63 in a default OFF state until the EN pin is pulled to a high level. Built-in level shift circuitry allows low voltage logic signals to switch higher supply voltages or vice versa and high level logic signals can control low level voltages.
- Built-in level shift for control logic
- Micro-power shutdown
Technical Specifications
High Side
5.5V
0.077ohm
6Pins
Active High
-40°C
-
No SVHC (21-Jan-2025)
SC-70
1Channels
2A
SC-70
Yes
1Outputs
125°C
-
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate