New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Wireless Modules & Adaptors
                                                                                                  3. RF Modules
                                                                                                  4. RF Transceivers - 2.4GHz & Above ISM Band
                                                                                                  Print Page

                                                                                                  MRF24WG0MB-I/RM

                                                                                                  Module, Wi-Fi Transmitter, U.Fl External Antenna Connector, 2.483 GHz

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP MRF24WG0MB-I/RM
                                                                                                  MICROCHIP MRF24WG0MB-I/RM
                                                                                                  MICROCHIP MRF24WG0MB-I/RM
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoMRF24WG0MB-I/RM
                                                                                                  Newark Part No.31W9131
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$35.120
                                                                                                  Price for:Each
                                                                                                  Minimum: 45
                                                                                                  Multiple: 45
                                                                                                  $1,580.40
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoMRF24WG0MB-I/RM
                                                                                                  Newark Part No.31W9131
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF ModulationPSK
                                                                                                  Data Rate Max11Mbps
                                                                                                  Frequency Max2.483GHz
                                                                                                  Sensitivity dBm-95dBm
                                                                                                  Supply Voltage Min2.8V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Module InterfaceSPI
                                                                                                  Supply Current-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  MRF24WG0MB-I/RM is an agency certified IEEE 802.11 WiFi radio transceiver module. The MRF24WG0MB has a U.FL connector for an external antenna, matching circuitry, and supports WiFi with the free TCP/IP protocol stack. The MRF24WG0MB module connects to hundreds of PIC microcontrollers via a 4 wire SPI interface. The MRF24WG0MB is a low power, 2.4GHz, IEEE 802.11-compliant, surface mount modules with all associated RF components like crystal oscillator, bypass and bias passives with integrated MAC, baseband, RF and power amplifier, and built in hardware support for AES, and TKIP (WEP, WPA, WPA2 security). The modules also provide acceleration for hosts running WPA-EAP application security. The integrated module design frees the designer from RF and antenna design tasks and regulatory compliance testing, ultimately providing quicker time to market. The MRF24WG0MB module comes with an ultra miniature coaxial connector (U.FL).

                                                                                                  • IEEE 802.11 b/g WiFi transceiver module
                                                                                                  • WiFi direct, SoftAP
                                                                                                  • Compatible with IEEE 802.11b/g/n networks
                                                                                                  • Supports low power, low data rate WiFi
                                                                                                  • FCC (USA), IC (Canada), ETSI (Europe) certified
                                                                                                  • U. FL external antenna connector
                                                                                                  • Simple four wire SPI interface to PIC microcontroller
                                                                                                  • WEP, WPA-PSK, WPA2-PSK security
                                                                                                  • 36 pin surface mountable module

                                                                                                  Applications

                                                                                                  Wireless, Consumer Electronics, Security, Industrial, Automotive, Medical, Communications & Networking, Sensing & Instrumentation, Building Automation, Automation & Process Control

                                                                                                  Technical Specifications

                                                                                                  RF Modulation

                                                                                                  PSK

                                                                                                  Frequency Max

                                                                                                  2.483GHz

                                                                                                  Supply Voltage Min

                                                                                                  2.8V

                                                                                                  Module Interface

                                                                                                  SPI

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Data Rate Max

                                                                                                  11Mbps

                                                                                                  Sensitivity dBm

                                                                                                  -95dBm

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Supply Current

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  EOL Notices EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.