Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,563 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMRF89XAT-I/MQ
Newark Part No.58T4969
Technical Datasheet
Frequency Min950MHz
RF Primary FunctionTransceiver
Frequency Max960MHz
RF / IF ModulationFSK, OOK
Supply Voltage Min2.1V
Supply Voltage Max3.6V
Data Rate200Kbps
Receiving Current3mA
IC Case / PackageQFN
No. of Pins32Pins
RF IC Case StyleQFN
Frequency Response RF Min950MHz
Frequency Response RF Max960MHz
Operating Temperature Min-40°C
Transmitting Current16mA
Operating Temperature Max85°C
Output Power (dBm)12.5dBm
Sensitivity dBm-101dBm
Product Range-
RF Transceiver ApplicationsAutomatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
950MHz
Frequency Max
960MHz
Supply Voltage Min
2.1V
Data Rate
200Kbps
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Max
960MHz
Transmitting Current
16mA
Output Power (dBm)
12.5dBm
Product Range
-
MSL
MSL 2 - 1 year
RF Primary Function
Transceiver
RF / IF Modulation
FSK, OOK
Supply Voltage Max
3.6V
Receiving Current
3mA
No. of Pins
32Pins
Frequency Response RF Min
950MHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Sensitivity dBm
-101dBm
RF Transceiver Applications
Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability