Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMSC010SDA070K
Newark Part No.29AK2538
Your Part Number
Technical Datasheet
111 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.190 |
| 10+ | $3.070 |
| 25+ | $2.930 |
| 50+ | $2.740 |
| 100+ | $2.560 |
Price for:Each
Minimum: 1
Multiple: 1
$3.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMSC010SDA070K
Newark Part No.29AK2538
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage700V
Average Forward Current10A
Total Capacitive Charge27nC
Diode Case StyleTO-220
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
700V
Total Capacitive Charge
27nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Diode Configuration
Single
Average Forward Current
10A
Diode Case Style
TO-220
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability