New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Silicon Carbide (SiC) MOSFETs & Modules
                      Print Page

                      MSC750SMA170B

                      Silicon Carbide MOSFET, Single, N Channel, 7 A, 1.7 kV, 0.75 ohm, TO-247

                      Date/Lot Code

                      MICROCHIP MSC750SMA170B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMSC750SMA170B
                      Newark Part No.29AK2568
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      15 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5.850
                      10+$5.700
                      25+$5.550
                      50+$5.400
                      100+$5.050
                      250+$4.700
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMSC750SMA170B
                      Newark Part No.29AK2568
                      Technical Datasheet

                      Data Sheet

                      MOSFET Module ConfigurationSingle
                      Channel TypeN Channel
                      Transistor PolarityN Channel
                      Continuous Drain Current Id7A
                      Drain Source Voltage Vds1.7kV
                      On Resistance Rds(on)0.75ohm
                      Drain Source On State Resistance0.75ohm
                      Transistor Case StyleTO-247
                      No. of Pins3Pins
                      Rds(on) Test Voltage20V
                      Gate Source Threshold Voltage Max3.25V
                      Power Dissipation68W
                      Power Dissipation Pd68W
                      Operating Temperature Max175°C
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      MOSFET Module Configuration

                      Single

                      Transistor Polarity

                      N Channel

                      Drain Source Voltage Vds

                      1.7kV

                      Drain Source On State Resistance

                      0.75ohm

                      No. of Pins

                      3Pins

                      Gate Source Threshold Voltage Max

                      3.25V

                      Power Dissipation Pd

                      68W

                      Product Range

                      -

                      Channel Type

                      N Channel

                      Continuous Drain Current Id

                      7A

                      On Resistance Rds(on)

                      0.75ohm

                      Transistor Case Style

                      TO-247

                      Rds(on) Test Voltage

                      20V

                      Power Dissipation

                      68W

                      Operating Temperature Max

                      175°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.