Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPAC1710-1-AIA-TR
Newark Part No.
Re-Reel41AH8575
Cut Tape41AH8575
Your Part Number
374 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.130 | $1.13 |
| Total Price | $1.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPAC1710-1-AIA-TR
Newark Part No.
Re-Reel41AH8575
Cut Tape41AH8575
Technical Datasheet
Quiescent Current-A
Current Sense DirectionBidirectional
Bandwidth-MHz
Accuracy± 1%
Measured Current-
Sensor Case StyleVDFN-EP
Sensor Case / PackageVDFN-EP
No. of Pins10Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Isolation Voltage-
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PAC1710-1-AIA-TR is a single high-side Current Sense Monitor with power calculation, precision voltage measurement capabilities. The power monitor measures the voltage developed across an external sense resistor to represent the high-side current of a battery or voltage regulator. This also measures the SENSE+ pin voltage and calculates average power over the integration period. It can be programmed to assert the ALERT pin when high and low limits are exceeded for current sense and bus voltage.
- High-side current sensor
- Calculates proportional power
- Auto-zero input offset voltage
- Digital averaging
- 5μA Typical standby current
- ALERT output for voltage and current out of limit transients between sampling interval
- SMBus 2.0 communications interface
- Sample time configurable from 2.5 to 320ms
Technical Specifications
Quiescent Current
-A
Bandwidth
-MHz
Measured Current
-
Sensor Case / Package
VDFN-EP
Supply Voltage Min
3V
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Current Sense Direction
Bidirectional
Accuracy
± 1%
Sensor Case Style
VDFN-EP
No. of Pins
10Pins
Supply Voltage Max
5.5V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
