Print Page
Image is for illustrative purposes only. Please refer to product description.

5,874 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPD70201ILQ-TR
Newark Part No.52AH7392
Technical Datasheet
PoE StandardIEEE 802.3af, 802.3at
PoE Controller TypePD Controller
Input Voltage57V
Output Current Max1.2A
Output Current Max1.2A
UVLO1.2V
IC Case / PackageQFN
No. of Pins32Pins
No. of Channels1Channels
Power Max47.7W
Duty Cycle (%)50%
Switching Frequency Max500kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Controller IC Case StyleQFN
Frequency500kHz
Output Current-
Technical Specifications
PoE Standard
IEEE 802.3af, 802.3at
Input Voltage
57V
Output Current Max
1.2A
IC Case / Package
QFN
No. of Channels
1Channels
Duty Cycle (%)
50%
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Controller IC Case Style
QFN
Output Current
-
PoE Controller Type
PD Controller
Output Current Max
1.2A
UVLO
1.2V
No. of Pins
32Pins
Power Max
47.7W
Switching Frequency Max
500kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Frequency
500kHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
