Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC10F222-I/MC
Newark Part No.17M0912
Product RangePIC10 Family PIC10F22x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.756 |
Price for:Each
Minimum: 900
Multiple: 150
$680.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC10F222-I/MC
Newark Part No.17M0912
Product RangePIC10 Family PIC10F22x Series Microcontrollers
Technical Datasheet
Base NumberPIC10F2xx
Product RangePIC10 Family PIC10F22x Series Microcontrollers
CPU Speed8MHz
Device CorePIC10
Operating Frequency Max8MHz
Program Memory Size768Byte
No. of Pins8Pins
IC Case / PackageDFN
MCU Case StyleDFN
No. of I/O's4I/O's
Embedded Interface Type-
Interfaces-
RAM Memory Size23Byte
ADC Channels2Channels
MCU FamilyPIC10
ADC Resolution8Bit
Supply Voltage Min2V
MCU SeriesPIC10F22x
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Base Number
PIC10F2xx
CPU Speed
8MHz
Operating Frequency Max
8MHz
No. of Pins
8Pins
MCU Case Style
DFN
Embedded Interface Type
-
RAM Memory Size
23Byte
MCU Family
PIC10
Supply Voltage Min
2V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Product Range
PIC10 Family PIC10F22x Series Microcontrollers
Device Core
PIC10
Program Memory Size
768Byte
IC Case / Package
DFN
No. of I/O's
4I/O's
Interfaces
-
ADC Channels
2Channels
ADC Resolution
8Bit
MCU Series
PIC10F22x
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate