Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC10F222-I/P
Newark Part No.31K4983
Product RangePIC10 Family PIC10F22x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 540+ | $0.822 |
Price for:Each
Minimum: 840
Multiple: 60
$690.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC10F222-I/P
Newark Part No.31K4983
Product RangePIC10 Family PIC10F22x Series Microcontrollers
Technical Datasheet
Product RangePIC10 Family PIC10F22x Series Microcontrollers
Base NumberPIC10F2xx
CPU Speed8MHz
Device CorePIC10
Operating Frequency Max8MHz
Program Memory Size768Byte
No. of Pins6Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's4I/O's
Interfaces-
Embedded Interface Type-
RAM Memory Size23Byte
ADC Channels2Channels
ADC Resolution8Bit
MCU FamilyPIC10
MCU SeriesPIC10F22x
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
PIC10 Family PIC10F22x Series Microcontrollers
CPU Speed
8MHz
Operating Frequency Max
8MHz
No. of Pins
6Pins
IC Case / Package
DIP
Interfaces
-
RAM Memory Size
23Byte
ADC Resolution
8Bit
MCU Series
PIC10F22x
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
AEC-Q100
MSL
-
Base Number
PIC10F2xx
Device Core
PIC10
Program Memory Size
768Byte
MCU Case Style
DIP
No. of I/O's
4I/O's
Embedded Interface Type
-
ADC Channels
2Channels
MCU Family
PIC10
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate