Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC12C508-04I/P.
Newark Part No.15AC3966
Product RangePIC12 Family PIC12C5xx Series Microcontrollers
Technical Datasheet
15 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
50+ | $2.530 |
120+ | $2.430 |
Price for:Each
Minimum: 60
Multiple: 1
$151.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12C508-04I/P.
Newark Part No.15AC3966
Product RangePIC12 Family PIC12C5xx Series Microcontrollers
Technical Datasheet
Base NumberPIC12C5xx
Product RangePIC12 Family PIC12C5xx Series Microcontrollers
CPU Speed4MHz
Operating Frequency Max4MHz
Program Memory Size768Byte
No. of Pins8Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's6I/O's
Embedded Interface Type-
RAM Memory Size25Byte
MCU FamilyPIC12
MCU SeriesPIC12C5xx
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Base Number
PIC12C5xx
CPU Speed
4MHz
Program Memory Size
768Byte
IC Case / Package
DIP
No. of I/O's
6I/O's
RAM Memory Size
25Byte
MCU Series
PIC12C5xx
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
-
Product Range
PIC12 Family PIC12C5xx Series Microcontrollers
Operating Frequency Max
4MHz
No. of Pins
8Pins
MCU Case Style
DIP
Embedded Interface Type
-
MCU Family
PIC12
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate