Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C558-04/SO
Newark Part No.23C3481
Product RangePIC16 Family PIC16C5xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.900 |
Price for:Each
Minimum: 168
Multiple: 42
$823.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C558-04/SO
Newark Part No.23C3481
Product RangePIC16 Family PIC16C5xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16C5xx Series Microcontrollers
CPU Speed4MHz
Device CorePIC16
Operating Frequency Max4MHz
Program Memory Size3.5KB
No. of Pins18Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's13I/O's
InterfacesRS232
Embedded Interface Type-
RAM Memory Size128Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16C5x
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC16 Family PIC16C5xx Series Microcontrollers
Device Core
PIC16
Program Memory Size
3.5KB
MCU Case Style
SOIC
No. of I/O's
13I/O's
Embedded Interface Type
-
ADC Channels
-
Supply Voltage Min
3V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
PIC16C5x
MSL
MSL 1 - Unlimited
CPU Speed
4MHz
Operating Frequency Max
4MHz
No. of Pins
18Pins
IC Case / Package
SOIC
Interfaces
RS232
RAM Memory Size
128Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate