Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C76-10/SP
Newark Part No.23C4824
Product RangePIC16 Family PIC16C7x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.140 |
Price for:Each
Minimum: 75
Multiple: 15
$685.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C76-10/SP
Newark Part No.23C4824
Product RangePIC16 Family PIC16C7x Series Microcontrollers
Technical Datasheet
Base NumberPIC16C7x
Product RangePIC16 Family PIC16C7x Series Microcontrollers
Device CorePIC16
CPU Speed10MHz
Operating Frequency Max10MHz
Program Memory Size14KB
No. of Pins28Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's22I/O's
Embedded Interface TypeI2C, SPI, USART
InterfacesI2C, SPI, USART
RAM Memory Size368Byte
ADC Channels5Channels
ADC Resolution8Bit
Supply Voltage Min4V
Supply Voltage Max6V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingThrough Hole
MCU FamilyPIC16
MCU SeriesPIC16C7x
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Base Number
PIC16C7x
Device Core
PIC16
Operating Frequency Max
10MHz
No. of Pins
28Pins
IC Case / Package
DIP
Embedded Interface Type
I2C, SPI, USART
RAM Memory Size
368Byte
ADC Resolution
8Bit
Supply Voltage Max
6V
Operating Temperature Max
70°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Product Range
PIC16 Family PIC16C7x Series Microcontrollers
CPU Speed
10MHz
Program Memory Size
14KB
MCU Case Style
DIP
No. of I/O's
22I/O's
Interfaces
I2C, SPI, USART
ADC Channels
5Channels
Supply Voltage Min
4V
Operating Temperature Min
0°C
IC Mounting
Through Hole
MCU Series
PIC16C7x
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate