Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1454-I/ML
Newark Part No.91AH8776
Product RangePIC16 Family PIC16F145x Series Microcontrollers
Your Part Number
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 10+ | $1.800 |
| 25+ | $1.710 |
| 50+ | $1.630 |
| 182+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1454-I/ML
Newark Part No.91AH8776
Product RangePIC16 Family PIC16F145x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F145x Series Microcontrollers
Device CorePIC16
Operating Frequency Max48MHz
Program Memory Size14KB
No. of Pins14Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's11I/O's
Embedded Interface TypeEUSART, I2C, SPI, USB
InterfacesEUSART, I2C, SPI, USB
RAM Memory Size1KB
ADC Channels-
ADC Resolution-
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F14xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16F145x Series Microcontrollers
Operating Frequency Max
48MHz
No. of Pins
14Pins
IC Case / Package
SOIC
Embedded Interface Type
EUSART, I2C, SPI, USB
RAM Memory Size
1KB
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
Device Core
PIC16
Program Memory Size
14KB
MCU Case Style
SOIC
No. of I/O's
11I/O's
Interfaces
EUSART, I2C, SPI, USB
ADC Channels
-
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F14xx
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
