Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1705-I/SL
Newark Part No.66X5851
Product RangePIC16 Family PIC16F170x Series Microcontrollers
Your Part Number
Technical Datasheet
3,387 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 10+ | $1.850 |
| 25+ | $1.770 |
| 50+ | $1.690 |
| 114+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$1.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1705-I/SL
Newark Part No.66X5851
Product RangePIC16 Family PIC16F170x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F170x Series Microcontrollers
Device CorePIC16
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size14KB
No. of Pins14Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's12I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F17xx
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC16 Family PIC16F170x Series Microcontrollers
CPU Speed
32MHz
Program Memory Size
14KB
IC Case / Package
SOIC
No. of I/O's
12I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
8Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F17xx
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC16
Operating Frequency Max
32MHz
No. of Pins
14Pins
MCU Case Style
SOIC
Interfaces
EUSART, I2C, SPI
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability