
| Quantity | Price |
|---|---|
| 182+ | $2.240 |
Product Information
Product Overview
The PIC16F1783-I/MV is an enhanced mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 512bytes of data memory size, 25 general-purpose I/O pins, three comparators, 11-channel 12-bit analog-to-digital (A/D) converter and one 8-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 5.5V.
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- 32kHz to 32MHz internal oscillator
- 256bytes of EEPROM data memory
- Power on reset (POR)
- 2x Operational amplifier
- Internal voltage reference (Bandgap)
- Two 8-bit digital timers
- One 16-bit digital timer
- 2x Capture/Compare/PWM (CCP)
- 2x Programmable switched mode controller
- In-Circuit Serial Programming™ (ICSP™)
Applications
Automotive, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16F17xx
32MHz
32MHz
28Pins
UQFN
I2C, SPI, USART
512Byte
PIC16
2.3V
5.5V
85°C
AEC-Q100
MSL 3 - 168 hours
PIC16 Family PIC16F178x Series Microcontrollers
PIC16
7KB
UQFN
25I/O's
I2C, SPI, USART
11Channels
12Bit
PIC16F17xx
-40°C
Surface Mount
AEC-Q100
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
