| Quantity | Price |
|---|---|
| 182+ | $1.390 |
Product Information
Product Overview
The PIC16F1823-I/ML is an enhanced mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 3.5kB of addressable program memory size, 128bytes of data memory size, 12 general-purpose I/O pins, two comparators and 8-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 5.5V.
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- Integrated capacitive mTouch sensing module
- Data signal modulator module
- MI2C, SPI, EUSART w/auto baud
- ECCP (Enhanced/Capture compare PWM) module
- Comparators with selectable voltage reference
- Two 8-bit timers (TMR0/TMR2)
- One 16-bit Timer (TMR1)
- Extended watchdog timer (EWDT)
- Enhanced power-On/Off-Reset
- Brown-out reset (BOR)
- In-Circuit Serial Programming™ (ICSP™)
- On board in-circuit debug
- 256bytes of EEPROM data memory
Applications
Automotive, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16F18xx
32MHz
32MHz
14Pins
QFN
EUSART, I2C, SPI, USB
128Byte
10Bit
PIC16F18xx
5.5V
85°C
AEC-Q100
MSL 1 - Unlimited
PIC16 Family PIC16F18XX Series Microcontrollers
PIC16
3.5KB
QFN
12I/O's
EUSART, I2C, SPI, USB
8Channels
PIC16
1.8V
-40°C
Surface Mount
AEC-Q100
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate