Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1826-I/MV
Newark Part No.53R0228
Product RangePIC16 Family PIC16F18XX Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 182+ | $1.780 |
Price for:Each
Minimum: 455
Multiple: 91
$809.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1826-I/MV
Newark Part No.53R0228
Product RangePIC16 Family PIC16F18XX Series Microcontrollers
Technical Datasheet
Base NumberPIC16F18xx
Product RangePIC16 Family PIC16F18XX Series Microcontrollers
CPU Speed32MHz
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size3.5KB
No. of Pins28Pins
MCU Case StyleUQFN
IC Case / PackageUQFN
No. of I/O's16I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size256Byte
ADC Channels12Channels
ADC Resolution10Bit
MCU FamilyPIC16
MCU SeriesPIC16F18xx
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Base Number
PIC16F18xx
CPU Speed
32MHz
Operating Frequency Max
32MHz
No. of Pins
28Pins
IC Case / Package
UQFN
Interfaces
EUSART, I2C, SPI
RAM Memory Size
256Byte
ADC Resolution
10Bit
MCU Series
PIC16F18xx
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Product Range
PIC16 Family PIC16F18XX Series Microcontrollers
Device Core
PIC16
Program Memory Size
3.5KB
MCU Case Style
UQFN
No. of I/O's
16I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
12Channels
MCU Family
PIC16
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate