Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F18446-I/SO
Newark Part No.91AH8786
Product RangePIC16 Family PIC16F184xx Series Microcontrollers
Your Part Number
510 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 10+ | $1.780 |
| 25+ | $1.710 |
| 76+ | $1.630 |
| 114+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$1.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F18446-I/SO
Newark Part No.91AH8786
Product RangePIC16 Family PIC16F184xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F184xx Series Microcontrollers
Device CorePIC16
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size28KB
No. of Pins20Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's18I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size2KB
ADC Channels17Channels
ADC Resolution12Bit
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F184xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16F184xx Series Microcontrollers
CPU Speed
32MHz
Program Memory Size
28KB
IC Case / Package
SOIC
No. of I/O's
18I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
17Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F184xx
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC16
Operating Frequency Max
32MHz
No. of Pins
20Pins
MCU Case Style
SOIC
Interfaces
EUSART, I2C, SPI
RAM Memory Size
2KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
