Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1946-I/MR
Newark Part No.73R8390
Product RangePIC16 Family PIC16F194x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.950 |
Price for:Each
Minimum: 280
Multiple: 40
$826.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1946-I/MR
Newark Part No.73R8390
Product RangePIC16 Family PIC16F194x Series Microcontrollers
Technical Datasheet
Base NumberPIC16F19xx
Product RangePIC16 Family PIC16F194x Series Microcontrollers
CPU Speed32MHz
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size14KB
No. of Pins64Pins
MCU Case StyleQFN
IC Case / PackageQFN
No. of I/O's54I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size512Byte
ADC Channels17Channels
MCU FamilyPIC16
ADC Resolution10Bit
MCU SeriesPIC16F19xx
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
PIC16F19xx
CPU Speed
32MHz
Operating Frequency Max
32MHz
No. of Pins
64Pins
IC Case / Package
QFN
Interfaces
EUSART, I2C, SPI
RAM Memory Size
512Byte
MCU Family
PIC16
MCU Series
PIC16F19xx
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
PIC16 Family PIC16F194x Series Microcontrollers
Device Core
PIC16
Program Memory Size
14KB
MCU Case Style
QFN
No. of I/O's
54I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
17Channels
ADC Resolution
10Bit
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate