Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
Product Information
Product Overview
The PIC16F628A-I/P is an 18 pin, flash based, 8 bit microcontroller. This device employs an advanced RISC architecture. The PIC16F628A-I/P has enhanced core features, an eight level deep stack, and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14 bit wide instruction word with the separate 8 bit wide data. The two stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches (which require two cycles). A total of 35 instructions (reduced instruction set) are available, complemented by a large register set.
- Interrupt Capability
- 8 level deep hardware stack
- Direct, indirect, and relative addressing modes
- Internal and external oscillator options
- Power saving sleep mode
- Programmable weak pull-ups on PORTB
- Multiplexed master clear/input pin
- Watchdog timer with independent oscillator for reliable operation
- Low voltage programming
- In circuit serial programming
- Programmable code protection
- Brown-out Reset
- Power-on Reset
- Power-up timer and Oscillator start-up timer
- 1,000,000 write EEPROM endurance
- 40 year data retention
- Dual speed internal oscillator
- Run-time selectable between 4MHz and 48kHz
- 4μs wake-up from Sleep, 3.0V, typ.
- 16 I/O pins with individual direction control
- High current sink/source for direct LED drive
- Analog comparator module
- 8 bit timer/counter with 8 bit programmable prescaler
- 16 bit timer/counter with external crystal/clock capability
- 8 bit timer/counter with 8 bit period register, prescaler and postscaler
Applications
Clock & Timing, Embedded Design & Development, Imaging, Video & Vision, Industrial, Motor Drive & Control, Multimedia, Portable Devices, Sensing & Instrumentation, Wireless
Technical Specifications
PIC16 Family PIC16F6XX Series Microcontrollers
PIC16
20MHz
18Pins
DIP
USART
224Byte
-
5.5V
85°C
PIC16
-
No SVHC (04-Feb-2026)
PIC16F6xxx
20MHz
3.5KB
DIP
16I/O's
USART
-
3V
-40°C
Through Hole
PIC16F6xx
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate