Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LC72A-04I/SO
Newark Part No.91AH8795
Product RangePIC16 Family PIC16LC7x Series Microcontrollers
Technical Datasheet
70 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.390 |
Price for:Each
Minimum: 1
Multiple: 1
$5.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LC72A-04I/SO
Newark Part No.91AH8795
Product RangePIC16 Family PIC16LC7x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LC7x Series Microcontrollers
CPU Speed4MHz
Device CorePIC16
Operating Frequency Max4MHz
Program Memory Size3.5KB
No. of Pins28Pins
MCU Case StyleWSOIC
IC Case / PackageWSOIC
No. of I/O's22I/O's
Embedded Interface TypeI2C, SPI
InterfacesI2C, SPI
RAM Memory Size128Byte
ADC Channels5Channels
ADC Resolution8Bit
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16LC7xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC16 Family PIC16LC7x Series Microcontrollers
Device Core
PIC16
Program Memory Size
3.5KB
MCU Case Style
WSOIC
No. of I/O's
22I/O's
Interfaces
I2C, SPI
ADC Channels
5Channels
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16LC7xx
MSL
MSL 1 - Unlimited
CPU Speed
4MHz
Operating Frequency Max
4MHz
No. of Pins
28Pins
IC Case / Package
WSOIC
Embedded Interface Type
I2C, SPI
RAM Memory Size
128Byte
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability