Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F04Q40-I/ST
Newark Part No.92AH7699
Product RangePIC18 Family PIC18Cxx Series Microcontrollers
Technical Datasheet
642 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.827 |
| 10+ | $0.827 |
| 25+ | $0.827 |
| 50+ | $0.827 |
| 192+ | $0.827 |
Price for:Each
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F04Q40-I/ST
Newark Part No.92AH7699
Product RangePIC18 Family PIC18Cxx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18Cxx Series Microcontrollers
CPU Speed64MHz
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size16KB
No. of Pins14Pins
IC Case / PackageTSSOP
MCU Case StyleTSSOP
No. of I/O's12I/O's
Embedded Interface TypeI2C, SPI, UART
InterfacesI2C, SPI, UART
RAM Memory Size1KB
ADC Channels11Channels
MCU FamilyPIC18
ADC Resolution12Bit
MCU SeriesPIC18FxxQ40
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC18 Family PIC18Cxx Series Microcontrollers
Device Core
PIC18
Program Memory Size
16KB
IC Case / Package
TSSOP
No. of I/O's
12I/O's
Interfaces
I2C, SPI, UART
ADC Channels
11Channels
ADC Resolution
12Bit
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
CPU Speed
64MHz
Operating Frequency Max
64MHz
No. of Pins
14Pins
MCU Case Style
TSSOP
Embedded Interface Type
I2C, SPI, UART
RAM Memory Size
1KB
MCU Family
PIC18
MCU Series
PIC18FxxQ40
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability