Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F45K20-I/ML
Newark Part No.88K6040
Product RangePIC18 Family PIC18FxxK20 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 135+ | $3.040 |
Price for:Each
Minimum: 225
Multiple: 45
$684.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F45K20-I/ML
Newark Part No.88K6040
Product RangePIC18 Family PIC18FxxK20 Series Microcontrollers
Technical Datasheet
Base NumberPIC18FxxKxx
Product RangePIC18 Family PIC18FxxK20 Series Microcontrollers
CPU Speed64MHz
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size32KB
No. of Pins44Pins
MCU Case StyleQFN
IC Case / PackageQFN
No. of I/O's36I/O's
InterfacesI2C, SPI, USART
Embedded Interface TypeI2C, SPI, USART
RAM Memory Size1.5KB
ADC Channels13Channels
ADC Resolution10Bit
MCU FamilyPIC18
MCU SeriesPIC18F K2x
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Base Number
PIC18FxxKxx
CPU Speed
64MHz
Operating Frequency Max
64MHz
No. of Pins
44Pins
IC Case / Package
QFN
Interfaces
I2C, SPI, USART
RAM Memory Size
1.5KB
ADC Resolution
10Bit
MCU Series
PIC18F K2x
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Product Range
PIC18 Family PIC18FxxK20 Series Microcontrollers
Device Core
PIC18
Program Memory Size
32KB
MCU Case Style
QFN
No. of I/O's
36I/O's
Embedded Interface Type
I2C, SPI, USART
ADC Channels
13Channels
MCU Family
PIC18
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate