Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F46Q10-I/PT
Newark Part No.91AH8809
Product RangePIC18 Family PIC18FxxQ10 Series Microcontrollers
Technical Datasheet
1,600 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $1.410 |
| 25+ | $1.340 |
| 50+ | $1.290 |
| 100+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F46Q10-I/PT
Newark Part No.91AH8809
Product RangePIC18 Family PIC18FxxQ10 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FxxQ10 Series Microcontrollers
CPU Speed64MHz
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size64KB
No. of Pins44Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's36I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size3.5KB
ADC Channels35Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18FxxQ10
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC18 Family PIC18FxxQ10 Series Microcontrollers
Device Core
PIC18
Program Memory Size
64KB
MCU Case Style
TQFP
No. of I/O's
36I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
35Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18FxxQ10
SVHC
No SVHC (25-Jun-2025)
CPU Speed
64MHz
Operating Frequency Max
64MHz
No. of Pins
44Pins
IC Case / Package
TQFP
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
3.5KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability