Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F67J60-I/PT
Newark Part No.56K7302
Product RangePIC18 Family PIC18F J6x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.060 |
Price for:Each
Minimum: 160
Multiple: 160
$1,449.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F67J60-I/PT
Newark Part No.56K7302
Product RangePIC18 Family PIC18F J6x Series Microcontrollers
Technical Datasheet
Base NumberPIC18FxxJxx
Product RangePIC18 Family PIC18F J6x Series Microcontrollers
CPU Speed41.66MHz
Device CorePIC18
Operating Frequency Max41.66MHz
Program Memory Size128KB
No. of Pins64Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's39I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size3.84KB
ADC Channels11Channels
ADC Resolution10Bit
MCU FamilyPIC18
MCU SeriesPIC18F J6x
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PIC18F67J60-I/PT is a 1Mbit, high performance 8bit flash microcontroller in 64 pin TQFP package. The device has five timer modules (timer0 to timer4), four external interrupt pins, two capture/compare/PWM (CCP) modules, three enhanced capture/compare/PWM (ECCP) modules and dual analogue comparators with input multiplexing.
- IEEE 802.3 compatible Ethernet controller
- Fully compatible with 10/100/1000Base-T networks
- 128KB of flash program memory
- 3808bytes of SRAM data memory and 8192bytes of Ethernet TX/RX buffer
- 39 I/O pins
- 10bit, 11 channel A/D converter
- Clock speeds of up to 41.667MHz
- Operating voltage range from 2.35V to 3.6V (3.1V to 3.6V using Ethernet module)
- EUSART, I2C and SPI interfaces
- Operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development, Industrial, Automation & Process Control, Building Automation, Security, Sensing & Instrumentation
Technical Specifications
Base Number
PIC18FxxJxx
CPU Speed
41.66MHz
Operating Frequency Max
41.66MHz
No. of Pins
64Pins
IC Case / Package
TQFP
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
3.84KB
ADC Resolution
10Bit
MCU Series
PIC18F J6x
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Product Range
PIC18 Family PIC18F J6x Series Microcontrollers
Device Core
PIC18
Program Memory Size
128KB
MCU Case Style
TQFP
No. of I/O's
39I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
11Channels
MCU Family
PIC18
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate