Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F67K22-I/MRRSL
Newark Part No.25R8346
Product RangePIC18 Family PIC18FxxK22 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
120+ | $4.920 |
280+ | $4.750 |
Price for:Each
Minimum: 160
Multiple: 40
$787.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F67K22-I/MRRSL
Newark Part No.25R8346
Product RangePIC18 Family PIC18FxxK22 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FxxK22 Series Microcontrollers
Base NumberPIC18FxxKxx
CPU Speed64MHz
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size128KB
No. of Pins64Pins
MCU Case StyleQFN
IC Case / PackageQFN
No. of I/O's53I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size4KB
ADC Channels16Channels
MCU FamilyPIC18
ADC Resolution12Bit
Supply Voltage Min1.8V
MCU SeriesPIC18F67Kxx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC18 Family PIC18FxxK22 Series Microcontrollers
CPU Speed
64MHz
Operating Frequency Max
64MHz
No. of Pins
64Pins
IC Case / Package
QFN
Interfaces
EUSART, I2C, SPI
RAM Memory Size
4KB
MCU Family
PIC18
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Base Number
PIC18FxxKxx
Device Core
PIC18
Program Memory Size
128KB
MCU Case Style
QFN
No. of I/O's
53I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
16Channels
ADC Resolution
12Bit
MCU Series
PIC18F67Kxx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate