New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 8-bit Microcontrollers
                      Print Page

                      PIC18F8527-I/PT.

                      8 Bit MCU, PIC18 Family PIC18F85xx Series Microcontrollers, 40 MHz, 48 KB, 80 Pins, TQFP

                      MICROCHIP PIC18F8527-I/PT.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC18F8527-I/PT.
                      Newark Part No.15AC4005
                      Product RangePIC18 Family PIC18F85xx Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8,925 In Stock

                      Need more?

                      Delivery in 2-4 Business Days
                      Need more?
                      QuantityPrice
                      25+$10.030
                      Price for:Each
                      Minimum: 119
                      Multiple: 1
                      $1,193.57
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC18F8527-I/PT.
                      Newark Part No.15AC4005
                      Product RangePIC18 Family PIC18F85xx Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangePIC18 Family PIC18F85xx Series Microcontrollers
                      Base NumberPIC18F
                      CPU Speed40MHz
                      Operating Frequency Max40MHz
                      Program Memory Size48KB
                      No. of Pins80Pins
                      MCU Case StyleTQFP
                      IC Case / PackageTQFP
                      No. of I/O's70I/O's
                      Embedded Interface TypeEUSART, I2C, SPI
                      InterfacesEUSART, I2C, SPI
                      RAM Memory Size3.84KB
                      MCU FamilyPIC18
                      Supply Voltage Min4.2V
                      MCU SeriesPIC18F85xx
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The PIC18F8527-I/PT is a baseline PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 48kB of addressable program memory size, 3936bytes of data memory size, 70 general-purpose I/O pins, two comparators and 16-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.

                      • Simple 33 (12-bit wide) instruction set
                      • 2 level hardware stack
                      • 1 (8-bit) file select register
                      • Smallest form factor
                      • Programmable brown-out reset (BOR)
                      • Programmable low voltage detection
                      • Power on reset (POR)
                      • 32kHz to 8MHz internal oscillator
                      • Watch dog timer (WDT)
                      • Two 8-bit digital timers
                      • Three 16-bit digital timers
                      • 2x Capture/Compare/PWM (CCP)
                      • 3x Enhanced Capture/Compare/PWM (ECCP)
                      • Local interconnect network (LIN)
                      • In-Circuit Serial Programming™ (ICSP™)
                      • 1024bytes of EEPROM data memory

                      Applications

                      Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

                      Technical Specifications

                      Product Range

                      PIC18 Family PIC18F85xx Series Microcontrollers

                      CPU Speed

                      40MHz

                      Program Memory Size

                      48KB

                      MCU Case Style

                      TQFP

                      No. of I/O's

                      70I/O's

                      Interfaces

                      EUSART, I2C, SPI

                      MCU Family

                      PIC18

                      MCU Series

                      PIC18F85xx

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Base Number

                      PIC18F

                      Operating Frequency Max

                      40MHz

                      No. of Pins

                      80Pins

                      IC Case / Package

                      TQFP

                      Embedded Interface Type

                      EUSART, I2C, SPI

                      RAM Memory Size

                      3.84KB

                      Supply Voltage Min

                      4.2V

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.