Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F85K90-I/PT
Newark Part No.25R8356
Product RangePIC18 Family PIC18FJ9x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.590 |
| 357+ | $6.440 |
Price for:Each
Minimum: 238
Multiple: 119
$1,568.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F85K90-I/PT
Newark Part No.25R8356
Product RangePIC18 Family PIC18FJ9x Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FJ9x Series Microcontrollers
Device CorePIC18
CPU Speed64MHz
Operating Frequency Max64MHz
Program Memory Size32KB
No. of Pins80Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's69I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size2KB
ADC Channels24Channels
ADC Resolution12Bit
MCU FamilyPIC18
Supply Voltage Min1.8V
MCU SeriesPIC18F85Kxx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC18 Family PIC18FJ9x Series Microcontrollers
CPU Speed
64MHz
Program Memory Size
32KB
MCU Case Style
TQFP
No. of I/O's
69I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
24Channels
MCU Family
PIC18
MCU Series
PIC18F85Kxx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Device Core
PIC18
Operating Frequency Max
64MHz
No. of Pins
80Pins
IC Case / Package
TQFP
Interfaces
EUSART, I2C, SPI
RAM Memory Size
2KB
ADC Resolution
12Bit
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate