Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F86K22-I/PTRSL
Newark Part No.25R8358
Product RangePIC18 Family PIC18FxxK22 Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.280 |
| 357+ | $7.240 |
Price for:Each
Minimum: 238
Multiple: 119
$1,732.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F86K22-I/PTRSL
Newark Part No.25R8358
Product RangePIC18 Family PIC18FxxK22 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FxxK22 Series Microcontrollers
Base NumberPIC18FxxKxx
Device CorePIC18
CPU Speed64MHz
Operating Frequency Max64MHz
Program Memory Size64KB
No. of Pins80Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's69I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size4KB
ADC Channels24Channels
MCU FamilyPIC18
ADC Resolution12Bit
Supply Voltage Min1.8V
MCU SeriesPIC18F K2x
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18FxxK22 Series Microcontrollers
Device Core
PIC18
Operating Frequency Max
64MHz
No. of Pins
80Pins
MCU Case Style
TQFP
Interfaces
EUSART, I2C, SPI
RAM Memory Size
4KB
MCU Family
PIC18
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Base Number
PIC18FxxKxx
CPU Speed
64MHz
Program Memory Size
64KB
IC Case / Package
TQFP
No. of I/O's
69I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
24Channels
ADC Resolution
12Bit
MCU Series
PIC18F K2x
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate