Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF25K80-I/SO
Newark Part No.76R6721
Product RangePIC18 Family PIC18LFxxK80 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 108+ | $3.210 |
| 513+ | $3.050 |
Price for:Each
Minimum: 243
Multiple: 27
$780.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF25K80-I/SO
Newark Part No.76R6721
Product RangePIC18 Family PIC18LFxxK80 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18LFxxK80 Series Microcontrollers
CPU Speed64MHz
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size32KB
No. of Pins28Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's24I/O's
Embedded Interface TypeI2C, SPI, USART
InterfacesI2C, SPI, USART
RAM Memory Size4KB
ADC Channels8Channels
MCU FamilyPIC18
ADC Resolution12Bit
Supply Voltage Min1.8V
MCU SeriesPIC18F K8x
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC18 Family PIC18LFxxK80 Series Microcontrollers
Device Core
PIC18
Program Memory Size
32KB
MCU Case Style
SOIC
No. of I/O's
24I/O's
Interfaces
I2C, SPI, USART
ADC Channels
8Channels
ADC Resolution
12Bit
MCU Series
PIC18F K8x
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
CPU Speed
64MHz
Operating Frequency Max
64MHz
No. of Pins
28Pins
IC Case / Package
SOIC
Embedded Interface Type
I2C, SPI, USART
RAM Memory Size
4KB
MCU Family
PIC18
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate