Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC24EP128GP202-I/SS
Newark Part No.25AJ2597
Product RangePIC24 Family PIC24EPGP Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.680 |
| 10+ | $3.530 |
| 25+ | $3.370 |
| 94+ | $3.230 |
| 141+ | $3.070 |
Price for:Each
Minimum: 1
Multiple: 1
$3.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24EP128GP202-I/SS
Newark Part No.25AJ2597
Product RangePIC24 Family PIC24EPGP Series Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24EPGP Series Microcontrollers
Device CorePIC24
Data Bus Width16 bit
No. of Bits16bit
Data Bus Width16bit
Operating Frequency Max70MHz
CPU Speed70MIPS
Program Memory Size128KB
No. of Pins28Pins
IC Case / PackageSSOP
MCU Case StyleSSOP
No. of I/O's21I/O's
InterfacesI2C, SPI, UART
RAM Memory Size16KB
Embedded Interface TypeI2C, SPI, UART
ADC Channels6Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesPIC24EP GP
MCU FamilyPIC24
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC24 Family PIC24EPGP Series Microcontrollers
Data Bus Width
16 bit
Data Bus Width
16bit
CPU Speed
70MIPS
No. of Pins
28Pins
MCU Case Style
SSOP
Interfaces
I2C, SPI, UART
Embedded Interface Type
I2C, SPI, UART
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
PIC24EP GP
Qualification
-
Device Core
PIC24
No. of Bits
16bit
Operating Frequency Max
70MHz
Program Memory Size
128KB
IC Case / Package
SSOP
No. of I/O's
21I/O's
RAM Memory Size
16KB
ADC Channels
6Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
PIC24
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability