Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC24F08KA101-I/SS
Newark Part No.40M1453
Product RangePIC24 Family PIC24FKA Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
134+ | $2.370 |
Price for:Each
Minimum: 335
Multiple: 67
$793.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24F08KA101-I/SS
Newark Part No.40M1453
Product RangePIC24 Family PIC24FKA Series Microcontrollers
Technical Datasheet
Base NumberPIC24F
Product RangePIC24 Family PIC24FKA Series Microcontrollers
Device CorePIC24
No. of Bits16bit
Data Bus Width16bit
Data Bus Width16 bit
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size8KB
No. of Pins20Pins
IC Case / PackageSSOP
No. of I/O's18I/O's
MCU Case StyleSSOP
InterfacesI2C, SPI, UART
RAM Memory Size1.5KB
Embedded Interface TypeI2C, SPI, UART
ADC Channels9Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesPIC24FV KA
MCU FamilyPIC24
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
PIC24F08KA101-I/SS is a 16-bit microcontroller featuring XLP for eXtreme Low Power consumption. Designed for power constrained and battery powered applications. Features unique peripherals like deep sleep mode DSBOR, DSWDT and RTCC for industry leading low power performance.
- 20nA deep sleep mode, 25nA sleep mode (RAM retention)
- 500nA real time clock & calendar operation, 400nA watch dog timer operation in sleep modes
- 512bytes of data EEPROM
- 5uS wake-up from sleep, 50nA I/O port leakage, 195uA at 1MHz run mode
- Power modes: run, doze, idle, sleep, deep sleep
- System supervisors: low power BOR, WDT, INT0 and RTCC
- Internal oscillator support - 31KHz to 8MHz, up to 32MHz with 4X PLL
Applications
Automotive
Technical Specifications
Base Number
PIC24F
Device Core
PIC24
Data Bus Width
16bit
CPU Speed
32MHz
Program Memory Size
8KB
IC Case / Package
SSOP
MCU Case Style
SSOP
RAM Memory Size
1.5KB
ADC Channels
9Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
PIC24
MSL
MSL 1 - Unlimited
Product Range
PIC24 Family PIC24FKA Series Microcontrollers
No. of Bits
16bit
Data Bus Width
16 bit
Operating Frequency Max
32MHz
No. of Pins
20Pins
No. of I/O's
18I/O's
Interfaces
I2C, SPI, UART
Embedded Interface Type
I2C, SPI, UART
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
PIC24FV KA
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate