Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC24F08KA102-I/SP
Newark Part No.40M1456
Product RangePIC24 Family PIC24FKA Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1+ | $2.880 |
Price for:Each
Minimum: 240
Multiple: 15
$691.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24F08KA102-I/SP
Newark Part No.40M1456
Product RangePIC24 Family PIC24FKA Series Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24FKA Series Microcontrollers
Base NumberPIC24F
Device CorePIC24
Data Bus Width16bit
Data Bus Width16 bit
No. of Bits16bit
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size8KB
No. of Pins28Pins
IC Case / PackageDIP
No. of I/O's24I/O's
MCU Case StyleDIP
InterfacesI2C, SPI, UART
RAM Memory Size1.5KB
Embedded Interface TypeI2C, SPI, UART
ADC Channels9Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU SeriesPIC24FV KA
MCU FamilyPIC24
QualificationAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
PIC24 Family PIC24FKA Series Microcontrollers
Device Core
PIC24
Data Bus Width
16 bit
CPU Speed
32MHz
Program Memory Size
8KB
IC Case / Package
DIP
MCU Case Style
DIP
RAM Memory Size
1.5KB
ADC Channels
9Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Family
PIC24
MSL
-
Base Number
PIC24F
Data Bus Width
16bit
No. of Bits
16bit
Operating Frequency Max
32MHz
No. of Pins
28Pins
No. of I/O's
24I/O's
Interfaces
I2C, SPI, UART
Embedded Interface Type
I2C, SPI, UART
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
PIC24FV KA
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate