| Quantity | Price |
|---|---|
| 134+ | $2.560 |
Product Information
Product Overview
The PIC24F16KA101-I/SS is a high-performance PIC24F family eXtreme low power technology 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of performance at 3.3V with Basic code-guard security. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 16kB of addressable program memory size, 1536bytes of data memory size, 18 general-purpose I/O pins and 9-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 3.6V.
- XLP Technology for Sleep current at low as 20nA
- Brown-out reset (BOR)
- Low voltage detection (LVD)
- Power on reset (POR)
- Watch dog timer (WDT)
- nanoWatt XLP technology
- Two comparators
- Internal voltage reference
- Charge time measurement unit (CTMU)
- Local interconnect network (LIN)
- IrDA
- Parallel port GPIO
- Three 16-bit timers
- One 32-bit timers
- Programmable Cyclic Redundancy Check (CRC)
- 512bytes of EEPROM data memory
Applications
Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security, Multimedia, Communications & Networking, Audio
Technical Specifications
PIC24 Family PIC24FKA Series Microcontrollers
16 bit
16bit
32MHz
20Pins
18I/O's
I2C, SPI, UART
I2C, SPI, UART
10Bit
3.6V
85°C
PIC24FV KA
AEC-Q100
No SVHC (17-Jan-2023)
PIC24
16bit
32MHz
16KB
SSOP
SSOP
1.5KB
9Channels
1.8V
-40°C
Surface Mount
PIC24
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate