| Quantity | Price |
|---|---|
| 122+ | $3.180 |
Product Information
Product Overview
The PIC24F16KM202-I/ML is a high-performance PIC24F family eXtreme low power technology 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of performance at 3.3V with Basic code-guard security. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 16kB of addressable program memory size, 2048bytes of data memory size, 24 general-purpose I/O pins, 19-channel 10/12-bit analog-to-digital (A/D) converter and two 8-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 3.6V.
- XLP Technology for Sleep current at low as 20nA
- Brown-out reset (BOR)
- Low voltage detection (LVD)
- Power on reset (POR)
- Watch dog timer (WDT)
- nanoWatt XLP technology
- Three comparators
- Internal voltage reference
- 2x Operational amplifier
- Charge time measurement unit (CTMU)
- 2x Configurable logic cells
- Local interconnect network (LIN)
- IrDA
- 2x Single-output capture compare PWM module (SCCP)
- 3x Multiple-output capture compare PWM module (MCCP)
- Parallel port GPIO
- Eleven 16-bit timers
- Five 32-bit timers
- Programmable Cyclic Redundancy Check (CRC)
- 512bytes of EEPROM data memory
Applications
Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security, Multimedia, Communications & Networking, Audio
Technical Specifications
PIC24 Family PIC24FKM Series Microcontrollers
PIC24
16 bit
32MHz
16KB
QFN
24I/O's
I2C, SPI, UART, USB
19Channels
1.8V
-40°C
Surface Mount
PIC24
MSL 1 - Unlimited
PIC24F
16bit
16bit
32MHz
28Pins
QFN
I2C, SPI, UART, USB
2KB
12Bit
3.6V
85°C
PIC24FV KM
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate