Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC24FJ32MC102-I/SO
Newark Part No.27W2002
Product RangePIC24 Family PIC24FJMC Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.040 |
Price for:Each
Minimum: 243
Multiple: 27
$738.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24FJ32MC102-I/SO
Newark Part No.27W2002
Product RangePIC24 Family PIC24FJMC Series Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24FJMC Series Microcontrollers
Base NumberPIC24FJ
Device CorePIC24
No. of Bits16bit
Data Bus Width16bit
Data Bus Width16 bit
Operating Frequency Max40MHz
CPU Speed40MHz
Program Memory Size32KB
No. of Pins28Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's21I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size2KB
Embedded Interface TypeI2C, SPI, UART, USB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min3V
MCU FamilyPIC24
MCU SeriesPIC24FJ MC
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
PIC24 Family PIC24FJMC Series Microcontrollers
Device Core
PIC24
Data Bus Width
16bit
Operating Frequency Max
40MHz
Program Memory Size
32KB
IC Case / Package
SOIC
No. of I/O's
21I/O's
RAM Memory Size
2KB
ADC Channels
8Channels
Supply Voltage Min
3V
MCU Series
PIC24FJ MC
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Base Number
PIC24FJ
No. of Bits
16bit
Data Bus Width
16 bit
CPU Speed
40MHz
No. of Pins
28Pins
MCU Case Style
SOIC
Interfaces
I2C, SPI, UART, USB
Embedded Interface Type
I2C, SPI, UART, USB
ADC Resolution
10Bit
MCU Family
PIC24
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate