Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC24FV16KA301-I/SS
Newark Part No.91AH8814
Product RangePIC24 Family PIC24FVKA Series Microcontrollers
Your Part Number
Technical Datasheet
28 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.120 |
| 10+ | $4.910 |
| 25+ | $4.690 |
| 50+ | $4.490 |
| 134+ | $4.270 |
Price for:Each
Minimum: 1
Multiple: 1
$5.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24FV16KA301-I/SS
Newark Part No.91AH8814
Product RangePIC24 Family PIC24FVKA Series Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24FVKA Series Microcontrollers
Device CorePIC24
Data Bus Width16 bit
Data Bus Width16bit
No. of Bits16bit
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size16KB
No. of Pins20Pins
IC Case / PackageSSOP
No. of I/O's17I/O's
MCU Case StyleSSOP
InterfacesI2C, SPI, UART
RAM Memory Size2KB
Embedded Interface TypeI2C, SPI, UART
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesPIC24FV KA
MCU FamilyPIC24
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC24 Family PIC24FVKA Series Microcontrollers
Data Bus Width
16 bit
No. of Bits
16bit
Operating Frequency Max
32MHz
No. of Pins
20Pins
No. of I/O's
17I/O's
Interfaces
I2C, SPI, UART
Embedded Interface Type
I2C, SPI, UART
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
PIC24FV KA
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC24
Data Bus Width
16bit
CPU Speed
32MHz
Program Memory Size
16KB
IC Case / Package
SSOP
MCU Case Style
SSOP
RAM Memory Size
2KB
ADC Channels
12Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
PIC24
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability