New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 16-bit Microcontrollers
                      Print Page

                      PIC24HJ128GP506A-I/PT

                      16 Bit Microcontroller, Advanced Analogue, PIC24 Family PIC24HJGP Series Microcontrollers, PIC24

                      Date/Lot Code

                      MICROCHIP PIC24HJ128GP506A-I/PT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC24HJ128GP506A-I/PT
                      Newark Part No.45P4849
                      Product RangePIC24 Family PIC24HJGP Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      100+$7.530
                      Price for:Each
                      Minimum: 160
                      Multiple: 160
                      $1,204.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC24HJ128GP506A-I/PT
                      Newark Part No.45P4849
                      Product RangePIC24 Family PIC24HJGP Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangePIC24 Family PIC24HJGP Series Microcontrollers
                      Base NumberPIC24
                      Device CorePIC24
                      No. of Bits16bit
                      Data Bus Width16 bit
                      Data Bus Width16bit
                      CPU Speed40MHz
                      Operating Frequency Max40MHz
                      Program Memory Size128KB
                      No. of Pins64Pins
                      IC Case / PackageTQFP
                      No. of I/O's53I/O's
                      MCU Case StyleTQFP
                      InterfacesCAN, I2C, SPI, UART
                      RAM Memory Size8KB
                      Embedded Interface TypeCAN, I2C, SPI, UART
                      ADC Channels18Channels
                      ADC Resolution12Bit
                      Supply Voltage Min3V
                      MCU FamilyPIC24
                      MCU SeriesPIC24HJ GP
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      QualificationAEC-Q100
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The PIC24HJ128GP506A-I/PT is a general purpose PIC24H family highest performance and excellent code density 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 70 MIPS of performance at 3.3V. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 128kB of addressable program memory size, 8192bytes of data memory size, 53 general-purpose I/O pins and 18-channel 10/12-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz with wide operating voltage of 3 to 3.6V.

                      • Single cycle execution and fast interrupts (5 cycles)
                      • Brown-out reset (BOR)
                      • Power on reset (POR)
                      • Watch dog timer (WDT)
                      • 8-Channel DMA
                      • Controller area network (CAN)
                      • Local interconnect network (LIN)
                      • IrDA
                      • Parallel port GPIO
                      • Nine 16-bit timers
                      • Four 32-bit timers

                      Applications

                      Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security, Multimedia, Communications & Networking, Audio

                      Technical Specifications

                      Product Range

                      PIC24 Family PIC24HJGP Series Microcontrollers

                      Device Core

                      PIC24

                      Data Bus Width

                      16 bit

                      CPU Speed

                      40MHz

                      Program Memory Size

                      128KB

                      IC Case / Package

                      TQFP

                      MCU Case Style

                      TQFP

                      RAM Memory Size

                      8KB

                      ADC Channels

                      18Channels

                      Supply Voltage Min

                      3V

                      MCU Series

                      PIC24HJ GP

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MSL

                      MSL 3 - 168 hours

                      Base Number

                      PIC24

                      No. of Bits

                      16bit

                      Data Bus Width

                      16bit

                      Operating Frequency Max

                      40MHz

                      No. of Pins

                      64Pins

                      No. of I/O's

                      53I/O's

                      Interfaces

                      CAN, I2C, SPI, UART

                      Embedded Interface Type

                      CAN, I2C, SPI, UART

                      ADC Resolution

                      12Bit

                      MCU Family

                      PIC24

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      85°C

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Product Change Notice EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:3A991
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.